
30HV12N102KC | |
---|---|
DigiKey Part Number | 399-8869-ND |
Manufacturer | |
Manufacturer Product Number | 30HV12N102KC |
Description | CAP CER 1000PF 3KV NP0 RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 30HV12N102KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.420" L x 0.250" W (10.67mm x 6.35mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $696.87000 | $696.87 |
21 | $578.46476 | $12,147.76 |
63 | $555.17048 | $34,975.74 |
105 | $546.54686 | $57,387.42 |