
20HV12N251JN | |
---|---|
DigiKey Part Number | 399-20HV12N251JN-ND |
Manufacturer | |
Manufacturer Product Number | 20HV12N251JN |
Description | CAP CER HV |
Customer Reference | |
Detailed Description | 250 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 20HV12N251JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.420" L x 0.250" W (10.67mm x 6.35mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Straight |