
080MD22ABMK1STD | |
|---|---|
DigiKey Part Number | 399-080MD22ABMK1STD-ND |
Manufacturer | |
Manufacturer Product Number | 080MD22ABMK1STD |
Description | CAP ALUM 80UF 10% 220V QC CHAS M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 080MD22ABMK1STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 80µF | |
Tolerance | ±10% | |
Voltage - Rated | 220 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | 500 Hrs @ 70°C | |
Operating Temperature | -20°C ~ 70°C | |
Polarization | - | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 3.543" (90.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.85000 | $96.85 |
| 10 | $74.27300 | $742.73 |
| 72 | $63.70514 | $4,586.77 |
| 144 | $61.18167 | $8,810.16 |
| 504 | $57.69683 | $29,079.20 |
| 1,008 | $56.23318 | $56,683.05 |

