
SSL00-10S-0500 | |
|---|---|
DigiKey Part Number | 6256-SSL00-10S-0500TR-ND - Tape & Reel (TR) 6256-SSL00-10S-0500CT-ND - Cut Tape (CT) 6256-SSL00-10S-0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL00-10S-0500 |
Description | MICRO COAX RECEP 10P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | IDC | |
FFC, FCB Thickness | - | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $33.54400 | $335.44 |
| 25 | $31.43920 | $785.98 |
| 50 | $29.93780 | $1,496.89 |
| 100 | $28.50810 | $2,850.81 |
| 250 | $26.72284 | $6,680.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.44784 | $12,723.92 |
| 1,000 | $24.23410 | $24,234.10 |
| 1,500 | $23.55125 | $35,326.88 |
| 2,500 | $22.71840 | $56,796.00 |
| 3,500 | $22.18619 | $77,651.66 |



