
FWSP0A-08-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP0A-08-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP0A-08-13 |
Description | CONN RCPT HSG 8POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $25.98000 | $259.80 |
| 25 | $24.35200 | $608.80 |
| 50 | $23.18800 | $1,159.40 |
| 100 | $22.08050 | $2,208.05 |
| 300 | $20.43317 | $6,129.95 |
| 600 | $19.45823 | $11,674.94 |
| 1,200 | $18.52996 | $22,235.95 |
| 2,700 | $17.50053 | $47,251.43 |




