Parametric Equivalent
Parametric Equivalent


![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWP11-04-11 | KEL USA | 0 | 6256-FWP11-04-11-ND | $42.83000 | Parametric Equivalent |
| FWP11-04-13 | KEL USA | 0 | 6256-FWP11-04-13-ND | $42.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $36.41300 | $364.13 |
| 25 | $34.12920 | $853.23 |
| 72 | $31.67111 | $2,280.32 |
| 144 | $30.15924 | $4,342.93 |
| 288 | $28.71986 | $8,271.32 |
| 504 | $27.60857 | $13,914.72 |
| 1,008 | $26.29168 | $26,502.01 |
| 2,520 | $24.64754 | $62,111.80 |


