Parametric Equivalent
Parametric Equivalent


![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWP11-02-12 | KEL USA | 0 | 6256-FWP11-02-12-ND | $40.12000 | Parametric Equivalent |
| FWP11-02-13 | KEL USA | 0 | 6256-FWP11-02-13-ND | $40.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 10 | $33.06700 | $330.67 |
| 25 | $30.99520 | $774.88 |
| 50 | $29.51360 | $1,475.68 |
| 112 | $27.87973 | $3,122.53 |
| 336 | $25.80033 | $8,668.91 |
| 560 | $24.88721 | $13,936.84 |
| 1,008 | $23.87693 | $24,067.95 |
| 2,576 | $22.34905 | $57,571.15 |


