Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/32-304JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/32-304JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/32-304JPA |
Description | RES 300K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/32-3003FPA | Kamaya Inc. | 0 | 2315-RMC1/32-3003FPATR-ND | $0.05784 | Parametric Equivalent |
| ERJ-XGEJ304Y | Panasonic Industry | 0 | 10-ERJ-XGEJ304YTR-ND | $0.35005 | Parametric Equivalent |
| ERJ-XGNJ304Y | Panasonic Industry | 0 | ERJ-XGNJ304Y-ND | $0.17468 | Parametric Equivalent |
| RK73B1FRTTBL304G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL304GTR-ND | $0.73122 | Parametric Equivalent |
| RK73B1FRTTBL304J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL304JCT-ND | $0.61647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02747 | $549.40 |






