Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K1204FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K1204FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K1204FTP |
Description | RES 1.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-1204FTP | Kamaya Inc. | 0 | 2315-RMC1/10-1204FTPTR-ND | $0.02825 | Parametric Equivalent |
| RMC1/10K1204DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1204DTPTR-ND | $0.04088 | Parametric Equivalent |
| AC0805FR-071M2L | YAGEO | 3,965 | 13-AC0805FR-071M2LCT-ND | $0.82000 | Parametric Equivalent |
| CRCW08051M20FKEAC | Vishay Dale | 0 | CRCW08051M20FKEAC-ND | $0.05671 | Parametric Equivalent |
| CRCW08051M20FKEBC | Vishay Dale | 0 | CRCW08051M20FKEBC-ND | $0.05671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02825 | $141.25 |








