
JSNB103F344HBEWH | |
---|---|
DigiKey Part Number | 2315-JSNB103F344HBEWHTR-ND - Tape & Reel (TR) 2315-JSNB103F344HBEWHCT-ND - Cut Tape (CT) 2315-JSNB103F344HBEWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNB103F344HBEWH |
Description | THERM NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B25/85 | 3435K | |
Power - Max | 210 mW | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.39600 | $1.98 |
10 | $0.37900 | $3.79 |
25 | $0.34560 | $8.64 |
50 | $0.32440 | $16.22 |
100 | $0.30460 | $30.46 |
500 | $0.26638 | $133.19 |
1,000 | $0.25231 | $252.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22764 | $910.56 |
8,000 | $0.21686 | $1,734.88 |
12,000 | $0.21099 | $2,531.88 |
20,000 | $0.20402 | $4,080.40 |
28,000 | $0.19967 | $5,590.76 |
40,000 | $0.19526 | $7,810.40 |
100,000 | $0.18480 | $18,480.00 |
200,000 | $0.17765 | $35,530.00 |
400,000 | $0.17110 | $68,440.00 |