2 A 24 V Fuse Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC10202WHTH

DigiKey Part Number
2315-FMC10202WHTHTR-ND - Tape & Reel (TR)
2315-FMC10202WHTHCT-ND - Cut Tape (CT)
2315-FMC10202WHTHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC10202WHTH
Description
FUSE CHIP 2A 24VDC 0402
Customer Reference
Detailed Description
2 A 24 V Fuse Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)
Current Rating (Amps)
DC Cold Resistance
0.041 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.28000$1.40
10$0.26300$2.63
50$0.21860$10.93
100$0.20140$20.14
250$0.18152$45.38
500$0.16738$83.69
1,000$0.15448$154.48
5,000$0.12807$640.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11796$1,179.60
20,000$0.10873$2,174.60
30,000$0.10365$3,109.50
50,000$0.09755$4,877.50
70,000$0.09372$6,560.40
100,000$0.08980$8,980.00
Manufacturers Standard Package