Direct

FCC32801ADTP | |
|---|---|
DigiKey Part Number | 2315-FCC32801ADTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCC32801ADTP |
Description | FUSE CHIP 0.8A 64VDC 1206 |
Customer Reference | |
Detailed Description | 800 mA 64 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 64 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.14 Ohms |


