
FCC20631AATP | |
---|---|
DigiKey Part Number | 2315-FCC20631AATPTR-ND - Tape & Reel (TR) 2315-FCC20631AATPCT-ND - Cut Tape (CT) 2315-FCC20631AATPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC20631AATP |
Description | FUSE CHIP 0.63A 50VDC 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 630 mA 50 V Fuse Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm) | |
DC Cold Resistance | 0.27 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
5 | $1.69600 | $8.48 |
10 | $1.57200 | $15.72 |
50 | $1.30240 | $65.12 |
100 | $1.20190 | $120.19 |
250 | $1.08036 | $270.09 |
500 | $0.99674 | $498.37 |
1,000 | $0.91943 | $919.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23557 | $1,177.85 |
10,000 | $0.21715 | $2,171.50 |
15,000 | $0.20701 | $3,105.15 |
25,000 | $0.19485 | $4,871.25 |
35,000 | $0.18720 | $6,552.00 |
50,000 | $0.17939 | $8,969.50 |
125,000 | $0.16978 | $21,222.50 |