



KF2EDGM-Y-3.5-11P-1G | |
---|---|
DigiKey Part Number | 5912-KF2EDGM-Y-3.5-11P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGM-Y-3.5-11P-1G |
Description | Pluggable Terminal Block Plug w/ |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug 0.138" (3.50mm) 90°, Right Angle 180° |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Current - IEC | 7A | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel, Tin | |
Material Flammability Rating | UL94 V-0 | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.32000 | $5.32 |