



KF2EDGCV-X-7.62-7P-1G | |
---|---|
DigiKey Part Number | 5912-KF2EDGCV-X-7.62-7P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGCV-X-7.62-7P-1G |
Description | Pluggable Terminal Block, Housin |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Housing for Female Sockets 0.300" (7.62mm) Vertical, Through Board Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing for Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical, Through Board | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel, Tin | |
Material Flammability Rating | UL94 V-0 | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |