New at DigiKey
2 Position Wire to Board Terminal Block Vertical with Board, Bottom Entry 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board, Bottom Entry 0.197" (5.00mm) Through Hole
KF128V-5.0-2P-1G
KF128V-5.0-2P-1G

KF128V-5.0-2P-1G

DigiKey Part Number
5912-KF128V-5.0-2P-1G-ND
Manufacturer
Manufacturer Product Number
KF128V-5.0-2P-1G
Description
PCB Screw Terminal Block, Pitch
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board, Bottom Entry 0.197" (5.00mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
*
Packaging
Bulk
Part Status
Active
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board, Bottom Entry
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Solder
Features
Solder Retention
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from KaiFeng Electronics
A separate $274.05 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$0.94000$9.40
30$0.86133$25.84
50$0.78300$39.15
100$0.70470$70.47
200$0.62640$125.28