



HB-635-6.35-4P-1K | |
---|---|
DigiKey Part Number | 5912-HB-635-6.35-4P-1K-ND |
Manufacturer | |
Manufacturer Product Number | HB-635-6.35-4P-1K |
Description | Barrier Terminal Block, Pitch 6. |
Customer Reference | |
Detailed Description | Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 16-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | Terminal Block | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |