



DM19FD911FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD911FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD911FO3RH |
Description | 910 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 910 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $62.56200 | $312.81 |
| 10 | $42.98700 | $429.87 |
| 50 | $39.07180 | $1,953.59 |

