



DM19FD222JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD222JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD222JO3RH |
Description | 2200 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $62.56200 | $312.81 |
| 10 | $43.77000 | $437.70 |
| 50 | $39.07180 | $1,953.59 |

