



DM15FD501JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD501JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD501JO3RH |
Description | 500 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27.32600 | $136.63 |
| 10 | $20.28000 | $202.80 |
| 50 | $17.14780 | $857.39 |
| 100 | $15.58170 | $1,558.17 |

