New at DigiKey
470 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH
DM15CD010DO3RH

DM15FD471JO3RH

DigiKey Part Number
6520-DM15FD471JO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM15FD471JO3RH
Description
470 pF 5% 500V Mica Capacitor
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Simic
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
470 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of $1,957.50 or more for products shipped by JustRadios
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$39.07200$195.36
10$27.32700$273.27
50$23.41180$1,170.59
100$19.49670$1,949.67