



DM15ED330GO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15ED330GO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15ED330GO3RH |
Description | 33 pF 2% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 33 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.440" L x 0.150" W (11.20mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $31.24200 | $156.21 |
| 10 | $22.62900 | $226.29 |
| 50 | $18.71380 | $935.69 |

