



ZNDP-32V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-32V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-32V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.47500 | $24.75 |
| 25 | $2.31520 | $57.88 |
| 50 | $2.20500 | $110.25 |
| 100 | $2.09980 | $209.98 |
| 250 | $1.96788 | $491.97 |
| 500 | $1.87384 | $936.92 |
| 1,000 | $1.78431 | $1,784.31 |
| 3,000 | $1.65115 | $4,953.45 |


