8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZNDP-08V-A-S

DigiKey Part Number
455-ZNDP-08V-A-S-ND
Manufacturer
Manufacturer Product Number
ZNDP-08V-A-S
Description
1.5MM DOUBLE-ROW WITH SECURE-LOC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.059" (1.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10155056-0801LFAmphenol CS (FCI)4,991609-10155056-0801LF-ND$2.38000Parametric Equivalent
2016472081Molex6,347900-2016472081-ND$3.21000Parametric Equivalent
2250522081Molex3,993900-2250522081-ND$2.38000Parametric Equivalent
In-Stock: 897
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.57000$15.70
25$1.47000$36.75
50$1.39920$69.96
100$1.33190$133.19
250$1.24836$312.09
500$1.18882$594.41
1,000$1.13194$1,131.94
3,000$1.04742$3,142.26
Manufacturers Standard Package