
ZMR-03 | |
|---|---|
DigiKey Part Number | 455-ZMR-03-ND |
Manufacturer | |
Manufacturer Product Number | ZMR-03 |
Description | ZM HOUSING (ZMR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63256 | $1,265.12 |




