
YLNR-03VF | |
|---|---|
DigiKey Part Number | 455-YLNR-03VF-ND |
Manufacturer | |
Manufacturer Product Number | YLNR-03VF |
Description | YLN RECE HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.177" (4.50mm) |
Category | Pitch 0.177" (4.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.54104 | $385.26 |

