
XHP-2-R | |
|---|---|
DigiKey Part Number | 455-XHP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | XHP-2-R |
Description | XH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP-2-BK | JST Sales America Inc. | 0 | 455-XHP-2-BK-ND | $0.59968 | Parametric Equivalent |
| XHP-2-E | JST Sales America Inc. | 0 | 455-XHP-2-E-ND | $0.53966 | Parametric Equivalent |
| XHP-2-M | JST Sales America Inc. | 0 | 455-XHP-2-M-ND | $0.53966 | Parametric Equivalent |
| 172486-2 | TE Connectivity AMP Connectors | 24,457 | A119014-ND | $2.80000 | Parametric Equivalent |
| 51225-02 | CNC Tech | 31,672 | 1175-51225-02-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53966 | $539.66 |







