
UB-MC5BR3-M04-4S-TB-1 NMP | |
---|---|
DigiKey Part Number | 455-2882-2-ND - Tape & Reel (TR) 455-2882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-M04-4S-TB-1 NMP |
Description | CONN RCPT MICRO USB B 5POS SMD |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Cutout, Surface Mount | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |