
SXM-01T-P0.6 | |
---|---|
DigiKey Part Number | 455-SXM-01T-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | SXM-01T-P0.6 |
Description | XM CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.17283 | $1,209.81 |