
STO-0.5T-110N-8 | |
---|---|
DigiKey Part Number | 455-STO-0.5T-110N-8-ND |
Manufacturer | |
Manufacturer Product Number | STO-0.5T-110N-8 |
Description | STO TAB-ON TERMINAL 110 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.146" (3.70mm) Quick Connect Female 20-24 AWG Crimp Connector Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.146" (3.70mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.244" (6.20mm) | |
Length - Overall | 0.571" (14.50mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25132 | $3,769.80 |