cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS-01T-187-8

DigiKey Part Number
455-SPS-01T-187-8-ND
Manufacturer
Manufacturer Product Number
SPS-01T-187-8
Description
PS CONTACT 187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.220" (5.60mm) Quick Connect Female 20-26 AWG Crimp Connector Non-Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.220" (5.60mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.677" (17.20mm)
Termination
Crimp
Wire Gauge
20-26 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.051" ~ 0.134" (1.30mm ~ 3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.26915$2,691.50
Manufacturers Standard Package