Image for SM10B-PUDK-D-ETB(HF) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM10B-PUDK-D-ETB(HF)

DigiKey Part Number
455-SM10B-PUDK-D-ETB(HF)-ND
Manufacturer
Manufacturer Product Number
SM10B-PUDK-D-ETB(HF)
Description
PUD HEADER (SMT/ SOLDER TAB:DIP/
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Friction Lock
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
2
Insulation Color
Black
Row Spacing - Mating
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250VAC/DC
Style
Applications
General Purpose
Shrouding
Shrouded - 4 Wall
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$8.64903$2,594.71
Manufacturers Standard Package