



SM04B-PBVSS-TB | |
---|---|
DigiKey Part Number | 455-SM04B-PBVSS-TBTR-ND - Tape & Reel (TR) 455-SM04B-PBVSS-TBCT-ND - Cut Tape (CT) 455-SM04B-PBVSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM04B-PBVSS-TB |
Description | CONN HEADER RA 4POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.268" (6.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.60600 | $46.06 |
25 | $4.31880 | $107.97 |
50 | $4.11380 | $205.69 |
100 | $3.91660 | $391.66 |
250 | $3.67064 | $917.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.38119 | $2,704.95 |
1,600 | $3.21979 | $5,151.66 |
2,400 | $3.12894 | $7,509.46 |
4,000 | $3.01818 | $12,072.72 |
5,600 | $2.94740 | $16,505.44 |
8,000 | $2.87419 | $22,993.52 |
20,000 | $2.69439 | $53,887.80 |