
SJN-001PT-0.9 | |
---|---|
DigiKey Part Number | 455-SJN-001PT-0.9-ND |
Manufacturer | |
Manufacturer Product Number | SJN-001PT-0.9 |
Description | SJN CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09844 | $1,476.60 |