Image for SJ4F-81GF-M3.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4F-81GF-M3.0

DigiKey Part Number
455-SJ4F-81GF-M3.0-ND
Manufacturer
Manufacturer Product Number
SJ4F-81GF-M3.0
Description
JFA-J4000 CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-14 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JST Sales America Inc.
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
12-14 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,400$3.80849$5,331.89
Manufacturers Standard Package