SIN-21T-1.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIN-21T-1.8

DigiKey Part Number
455-SIN-21T-1.8TR-ND - Tape & Reel (TR)
455-SIN-21T-1.8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIN-21T-1.8
Description
CONN TERM WTB 18-22AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board
Hole Diameter
0.071" (1.80mm)
Insulation Diameter
0.067" ~ 0.150" (1.70mm ~ 3.81mm)
Length - Overall
0.496" (12.60mm)
Wire Gauge
18-22 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.53500$5.35
25$0.48080$12.02
50$0.43460$21.73
100$0.39180$39.18
250$0.34148$85.37
500$0.30820$154.10
1,000$0.27964$279.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24397$731.91
6,000$0.22674$1,360.44
9,000$0.21829$1,964.61
15,000$0.20916$3,137.40
21,000$0.20396$4,283.16
30,000$0.19908$5,972.40
75,000$0.18907$14,180.25
150,000$0.18344$27,516.00
300,000$0.17911$53,733.00
Manufacturers Standard Package