
SIN-001T-1.2B | |
---|---|
DigiKey Part Number | 455-SIN-001T-1.2B-ND |
Manufacturer | |
Manufacturer Product Number | SIN-001T-1.2B |
Description | SIN CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | 0.060" (1.52mm) | |
Length - Overall | 0.217" (5.51mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
11,000 | $0.16071 | $1,767.81 |