
SAA-21T-4L | |
|---|---|
DigiKey Part Number | 455-SAA-21T-4L-ND |
Manufacturer | |
Manufacturer Product Number | SAA-21T-4L |
Description | FORK CHAIN TERMINAL WITH LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 18-22 AWG |
Category | Termination Crimp |
Manufacturer JST Sales America Inc. | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard, Circular | Contact Material Brass |
Width - Outer Edges 0.283" (7.20mm) | Length - Ring Center to Termination 0.228" (5.80mm) |
Length - Overall 0.661" (16.79mm) | Length - Termination 0.283" (7.19mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.169" (4.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.28679 | $2,150.92 |

