



S4B-ZR-SM4A-TF | |
|---|---|
DigiKey Part Number | 455-S4B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S4B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S4B-ZR-SM4A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4B-ZR-SM4A-TF |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | S4B-ZR-SM4A-TF Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.11900 | $41.19 |
| 100 | $3.50150 | $350.15 |
| 500 | $3.12482 | $1,562.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.97553 | $2,975.53 |
| 2,000 | $2.83342 | $5,666.84 |
| 3,000 | $2.75349 | $8,260.47 |
| 5,000 | $2.65604 | $13,280.20 |
| 7,000 | $2.59374 | $18,156.18 |
| 10,000 | $2.52933 | $25,293.30 |












