Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNIRP-05V-Y | |
|---|---|
DigiKey Part Number | 455-PNIRP-05V-Y-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-05V-Y |
Description | PNI HOUSING (USE SPND CONTACT) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAP-05V-E | JST Sales America Inc. | 0 | 455-PAP-05V-E-ND | $0.68806 | Parametric Equivalent |
| PAP-05V-R | JST Sales America Inc. | 0 | 455-PAP-05V-R-ND | $0.67277 | Parametric Equivalent |
| PAP-05V-S | JST Sales America Inc. | 4,781 | 455-1489-ND | $1.23000 | Parametric Equivalent |
| PLIP-05V-S(B) | JST Sales America Inc. | 0 | 455-PLIP-05V-S(B)-ND | $0.92599 | Parametric Equivalent |
| PNIRP-05V-R | JST Sales America Inc. | 0 | 455-PNIRP-05V-R-ND | $0.71630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93643 | $936.43 |










