PNDP-28V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6,238
Unit Price: $9.04000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $15.46000
Datasheet
28 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNDP-28V-Z

DigiKey Part Number
455-2315-ND
Manufacturer
Manufacturer Product Number
PNDP-28V-Z
Description
CONN RCPT HSG 28POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Ivory
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0513532800Molex6,238WM4331-ND$9.04000Parametric Equivalent
624028213322Würth Elektronik0732-4356-ND$15.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$1.37136$342.84
Manufacturers Standard Package