Parametric Equivalent
Parametric Equivalent

PHR-4-BL | |
|---|---|
DigiKey Part Number | 455-PHR-4-BL-ND |
Manufacturer | |
Manufacturer Product Number | PHR-4-BL |
Description | PH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-4 | JST Sales America Inc. | 68,292 | 455-1164-ND | $0.82000 | Parametric Equivalent |
| PHR-4-BK | JST Sales America Inc. | 0 | PHR-4-BK-ND | $0.56712 | Parametric Equivalent |
| PHR-4-R | JST Sales America Inc. | 0 | PHR-4-R-ND | $0.56712 | Parametric Equivalent |
| PHR-4-Y | JST Sales America Inc. | 0 | PHR-4-Y-ND | $0.56712 | Parametric Equivalent |
| CI0104S0000 | Cvilux USA | 10,778 | 2987-CI0104S0000-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51039 | $510.39 |





