
PBVP-04V-S | |
---|---|
DigiKey Part Number | 455-PBVP-04V-S-ND |
Manufacturer | |
Manufacturer Product Number | PBVP-04V-S |
Description | CRIMP 2.0MM (SECURE-LOCK) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82100 | $8.21 |
25 | $0.76840 | $19.21 |
50 | $0.73240 | $36.62 |
100 | $0.69790 | $69.79 |
250 | $0.65424 | $163.56 |
500 | $0.62288 | $311.44 |
2,000 | $0.56471 | $1,129.42 |
4,000 | $0.53774 | $2,150.96 |