Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBTAR-03V-2K-K(HF) | |
|---|---|
DigiKey Part Number | 455-LBTAR-03V-2K-K(HF)-ND |
Manufacturer | |
Manufacturer Product Number | LBTAR-03V-2K-K(HF) |
Description | LBT A-TYPE HOUSING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00003LF | Amphenol CS (FCI) | 0 | 609-10147603-00003LF-ND | $0.71691 | Parametric Equivalent |
| 10157377-03111LF | Amphenol CS (FCI) | 0 | 609-10157377-03111LF-ND | $0.18054 | Parametric Equivalent |
| 2473254-3 | TE Connectivity AMP Connectors | 0 | 17-2473254-3-ND | $1.34545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18480 | $3,554.40 |


