cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM-2BL-63

DigiKey Part Number
455-JM-2BL-63-ND
Manufacturer
Manufacturer Product Number
JM-2BL-63
Description
JM CONNECTOR (GOLD-PLATED)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
-
Contact Finish Thickness
-
Color
Blue
Material Flammability Rating
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
250VAC/DC
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.87116$4,355.80
Manufacturers Standard Package