Parametric Equivalent
Parametric Equivalent

J11DFM-06V-KY | |
|---|---|
DigiKey Part Number | 455-J11DFM-06V-KY-ND |
Manufacturer | |
Manufacturer Product Number | J11DFM-06V-KY |
Description | JFA-J1100 TAB HOUSING (S:SINGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.087" (2.20mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.154" (3.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J11DF-06V-KX | JST Sales America Inc. | 0 | 455-J11DF-06V-KX-ND | $2.21508 | Parametric Equivalent |
| J11DFM-06V-KX | JST Sales America Inc. | 0 | 455-J11DFM-06V-KX-ND | $3.58068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.89388 | $3,157.55 |

