
J-SP2140 | |
|---|---|
DigiKey Part Number | 455-J-SP2140-ND |
Manufacturer | |
Manufacturer Product Number | J-SP2140 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Termination Finish Tin |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25265 | $2,526.50 |


