Parametric Equivalent
Parametric Equivalent

HILR-06VF-1-S | |
|---|---|
DigiKey Part Number | 455-2809-ND |
Manufacturer | |
Manufacturer Product Number | HILR-06VF-1-S |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HILR-06VF-2-R | JST Sales America Inc. | 0 | 455-2805-ND | $2.33128 | Parametric Equivalent |
| HILR-06VF-3-E | JST Sales America Inc. | 0 | 455-2816-ND | $2.09812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22376 | $1,111.88 |








