Parametric Equivalent
Parametric Equivalent

HILR-04VF-3-E | |
|---|---|
DigiKey Part Number | 455-2821-ND |
Manufacturer | |
Manufacturer Product Number | HILR-04VF-3-E |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HILR-04VF-1-S | JST Sales America Inc. | 0 | 455-2810-ND | $1.98368 | Parametric Equivalent |
| HILR-04VF-2-R | JST Sales America Inc. | 0 | 455-2806-ND | $1.86982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07757 | $2,077.57 |








