HILR-03VF-2-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.93879
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $2.02389
Datasheet
3 Rectangular Connectors - Housings Receptacle Red 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HILR-03VF-2-R

DigiKey Part Number
455-2822-ND
Manufacturer
Manufacturer Product Number
HILR-03VF-2-R
Description
CONN RCPT HSG 3POS 3.30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.130" (3.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.130" (3.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HILR-03VF-1-SJST Sales America Inc.0455-2796-ND$1.93879Parametric Equivalent
HILR-03VF-3-EJST Sales America Inc.0455-2798-ND$2.02389Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.82156$1,821.56
Manufacturers Standard Package